22 Position SATA Receptacle Connector Press-Fit Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Position SATA Receptacle Connector Press-Fit Through Hole
0877011001
0877011001

0877011001

DigiKey Part Number
WM3587-ND
Manufacturer
Manufacturer Product Number
0877011001
Description
CONN SATA RCPT 22P PRESSFIT PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 Position SATA Receptacle Connector Press-Fit Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0877011001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Style
Receptacle
Connector Type
SATA
Number of Positions
22
Mounting Type
Through Hole
Termination
Press-Fit
Features
Mating Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 349
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1103,52000 Kč103,52 Kč
1087,91900 Kč879,19 Kč
2582,40440 Kč2 060,11 Kč
5078,46960 Kč3 923,48 Kč
10074,72350 Kč7 472,35 Kč
25070,04512 Kč17 511,28 Kč
72065,01010 Kč46 807,27 Kč
1 44061,90969 Kč89 149,95 Kč
2 88058,95823 Kč169 799,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:103,52000 Kč
Unit Price with VAT:125,25920 Kč