22 Position SATA Receptacle Connector Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Position SATA Receptacle Connector Solder Surface Mount
1735284-2
1735284-2

1735284-2

DigiKey Part Number
A139158-ND
Manufacturer
Manufacturer Product Number
1735284-2
Description
CONN SATA RCPT 22POS SLD SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
22 Position SATA Receptacle Connector Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1735284-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Receptacle
Connector Type
SATA
Number of Positions
22
Mounting Type
Surface Mount
Termination
Solder
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 622
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
177,27000 Kč77,27 Kč
2062,50050 Kč1 250,01 Kč
4059,51350 Kč2 380,54 Kč
6057,83200 Kč3 469,92 Kč
10055,78330 Kč5 578,33 Kč
26052,14531 Kč13 557,78 Kč
50049,79466 Kč24 897,33 Kč
1 00047,41873 Kč47 418,73 Kč
2 50044,45277 Kč111 131,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:77,27000 Kč
Unit Price with VAT:93,49670 Kč