
FTSH-113-01-L-DV-K-P-TR | |
|---|---|
DigiKey Part Number | SAM13179TR-ND - Tape & Reel (TR) SAM13179CT-ND - Cut Tape (CT) SAM13179DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FTSH-113-01-L-DV-K-P-TR |
Description | CONN HEADER SMD 26POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTSH-113-01-L-DV-K-P-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Insulation Height 0.099" (2.51mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Keying Shroud, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,41000 Kč | 146,41 Kč |
| 10 | 124,34000 Kč | 1 243,40 Kč |
| 100 | 105,68940 Kč | 10 568,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 86,32114 Kč | 41 002,54 Kč |
| 950 | 81,23217 Kč | 77 170,56 Kč |
| Unit Price without VAT: | 146,41000 Kč |
|---|---|
| Unit Price with VAT: | 177,15610 Kč |





