
FLE-113-01-G-DV-A-P | |
|---|---|
DigiKey Part Number | SAM8788-ND |
Manufacturer | |
Manufacturer Product Number | FLE-113-01-G-DV-A-P |
Description | CONN RCPT 26POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FLE-113-01-G-DV-A-P Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.172" (4.37mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board or Cable | Features Board Guide, Pick and Place |
Number of Positions | Current Rating (Amps) 2A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.050" (1.27mm) | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,29000 Kč | 80,29 Kč |
| 25 | 73,41120 Kč | 1 835,28 Kč |
| 50 | 66,52900 Kč | 3 326,45 Kč |
| 100 | 61,10660 Kč | 6 110,66 Kč |
| 500 | 60,74164 Kč | 30 370,82 Kč |
| Unit Price without VAT: | 80,29000 Kč |
|---|---|
| Unit Price with VAT: | 97,15090 Kč |








