


FTSH-113-01-F-DV-K-P-TR | |
|---|---|
DigiKey Part Number | SAM13966TR-ND - Tape & Reel (TR) SAM13966CT-ND - Cut Tape (CT) SAM13966DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FTSH-113-01-F-DV-K-P-TR |
Description | CONN HEADER SMD 26POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTSH-113-01-F-DV-K-P-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Insulation Height 0.099" (2.51mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Keying Shroud, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,51000 Kč | 129,51 Kč |
| 10 | 110,01300 Kč | 1 100,13 Kč |
| 100 | 93,49730 Kč | 9 349,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 76,93659 Kč | 36 544,88 Kč |
| 950 | 71,03911 Kč | 67 487,15 Kč |
| Unit Price without VAT: | 129,51000 Kč |
|---|---|
| Unit Price with VAT: | 156,70710 Kč |





