
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | SATA | |
Number of Positions | 22 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 10 | 55,20400 Kč | 552,04 Kč |
| 30 | 51,07400 Kč | 1 532,22 Kč |
| 50 | 49,26560 Kč | 2 463,28 Kč |
| 100 | 46,91160 Kč | 4 691,16 Kč |
| 250 | 43,97316 Kč | 10 993,29 Kč |
| 500 | 41,87464 Kč | 20 937,32 Kč |
| 1 000 | 39,87667 Kč | 39 876,67 Kč |
| 2 500 | 37,38215 Kč | 93 455,38 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |











