



0877131006 | |
|---|---|
DigiKey Part Number | WM10124TR-ND - Tape & Reel (TR) WM10124CT-ND - Cut Tape (CT) WM10124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0877131006 |
Description | CONN SATA RCPT 22POS SLD SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Position SATA Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0877131006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SATA | |
Number of Positions | 22 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,53000 Kč | 120,53 Kč |
| 10 | 102,40700 Kč | 1 024,07 Kč |
| 25 | 95,99440 Kč | 2 399,86 Kč |
| 50 | 91,40840 Kč | 4 570,42 Kč |
| 100 | 87,04510 Kč | 8 704,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 86,32015 Kč | 34 528,06 Kč |
| 800 | 82,20324 Kč | 65 762,59 Kč |
| 1 200 | 79,88707 Kč | 95 864,48 Kč |
| 2 000 | 77,06266 Kč | 154 125,32 Kč |
| Unit Price without VAT: | 120,53000 Kč |
|---|---|
| Unit Price with VAT: | 145,84130 Kč |





