



0714362864 | |
|---|---|
DigiKey Part Number | WM4580TR-ND - Tape & Reel (TR) WM4580CT-ND - Cut Tape (CT) 900-0714362864DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0714362864 |
Description | CONN PLUG 64POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0714362864 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 13mm, 15mm |
Number of Positions 64 | Height Above Board 0.329" (8.35mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 146888-1 | TE Connectivity AMP Connectors | 779 | A110976CT-ND | 194,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,09000 Kč | 166,09 Kč |
| 10 | 141,17000 Kč | 1 411,70 Kč |
| 25 | 132,31240 Kč | 3 307,81 Kč |
| 50 | 125,99640 Kč | 6 299,82 Kč |
| 100 | 119,98050 Kč | 11 998,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 109,62250 Kč | 41 656,55 Kč |
| 760 | 104,39489 Kč | 79 340,12 Kč |
| 1 140 | 101,45432 Kč | 115 657,92 Kč |
| 1 900 | 97,86781 Kč | 185 948,84 Kč |
| Unit Price without VAT: | 166,09000 Kč |
|---|---|
| Unit Price with VAT: | 200,96890 Kč |












