



0714391864 | |
|---|---|
DigiKey Part Number | WM17228TR-ND - Tape & Reel (TR) WM17228CT-ND - Cut Tape (CT) WM17228DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0714391864 |
Description | CONN RCPT 64POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0714391864 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Mated Stacking Heights 11mm, 12mm |
Connector Type Receptacle, Outer Shroud Contacts | Height Above Board 0.287" (7.30mm) |
Number of Positions 64 | Base Product Number |
Pitch 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,98000 Kč | 167,98 Kč |
| 10 | 142,68100 Kč | 1 426,81 Kč |
| 25 | 133,74880 Kč | 3 343,72 Kč |
| 50 | 127,36120 Kč | 6 368,06 Kč |
| 100 | 121,28020 Kč | 12 128,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 122,25686 Kč | 51 347,88 Kč |
| 840 | 116,42765 Kč | 97 799,23 Kč |
| 1 260 | 113,14739 Kč | 142 565,71 Kč |
| Unit Price without VAT: | 167,98000 Kč |
|---|---|
| Unit Price with VAT: | 203,25580 Kč |








