0701075042
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0701075042
Molex SL Modular Connectors

0701075042

DigiKey Part Number
WM11968-ND
Manufacturer
Manufacturer Product Number
0701075042
Description
CONN PLUG HSG 8POS 2.54MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0701075042 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polyester, Glass Filled
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,78000 Kč51,78 Kč
1043,93100 Kč439,31 Kč
2541,18240 Kč1 029,56 Kč
5039,21200 Kč1 960,60 Kč
10037,33640 Kč3 733,64 Kč
25034,99772 Kč8 749,43 Kč
50033,32678 Kč16 663,39 Kč
1 00031,73645 Kč31 736,45 Kč
2 50029,75089 Kč74 377,22 Kč
Manufacturers Standard Package
Unit Price without VAT:51,78000 Kč
Unit Price with VAT:62,65380 Kč

Other Suppliers on DigiKey

250In Stock
Ships from WEC