




0701070044 | |
|---|---|
DigiKey Part Number | WM14044-ND |
Manufacturer | |
Manufacturer Product Number | 0701070044 |
Description | CONN PLUG HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0701070044 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyester | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 21,29200 Kč | 212,92 Kč |
| 25 | 19,94800 Kč | 498,70 Kč |
| 50 | 18,99480 Kč | 949,74 Kč |
| 100 | 18,08560 Kč | 1 808,56 Kč |
| 400 | 16,39840 Kč | 6 559,36 Kč |
| 800 | 15,61516 Kč | 12 492,13 Kč |
| 1 200 | 15,17491 Kč | 18 209,89 Kč |
| 2 800 | 14,29439 Kč | 40 024,29 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |















