
0643241049 | |
|---|---|
DigiKey Part Number | WM14365TR-ND - Tape & Reel (TR) WM14365CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0643241049 |
Description | CONN SOCKET 18-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0643241049 Models |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 18-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,24700 Kč | 102,47 Kč |
| 25 | 9,60880 Kč | 240,22 Kč |
| 50 | 9,14680 Kč | 457,34 Kč |
| 100 | 8,71000 Kč | 871,00 Kč |
| 250 | 8,16320 Kč | 2 040,80 Kč |
| 500 | 7,77304 Kč | 3 886,52 Kč |
| 1 000 | 7,40159 Kč | 7 401,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,14621 Kč | 17 865,53 Kč |
| 5 000 | 6,80516 Kč | 34 025,80 Kč |
| 7 500 | 6,61331 Kč | 49 599,83 Kč |
| 12 500 | 6,37929 Kč | 79 741,12 Kč |
| 17 500 | 6,22975 Kč | 109 020,62 Kč |
| 25 000 | 6,07510 Kč | 151 877,50 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |




















