



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 18-20 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 979,37000 Kč | 8 979,37 Kč |
| 5 | 8 323,39800 Kč | 41 616,99 Kč |
| 10 | 8 056,21900 Kč | 80 562,19 Kč |
| 25 | 7 716,44600 Kč | 192 911,15 Kč |
| Unit Price without VAT: | 8 979,37000 Kč |
|---|---|
| Unit Price with VAT: | 10 865,03770 Kč |



