


0550910874 | |
|---|---|
DigiKey Part Number | WM3897TR-ND - Tape & Reel (TR) WM3897CT-ND - Cut Tape (CT) WM3897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0550910874 |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0550910874 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 6mm, 12mm |
Number of Positions 80 | Height Above Board 0.197" (5.00mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F20-20008045R | Harwin Inc. | 460 | 952-F20-20008045RCT-ND | 110,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,68000 Kč | 123,68 Kč |
| 10 | 105,07400 Kč | 1 050,74 Kč |
| 25 | 98,48080 Kč | 2 462,02 Kč |
| 50 | 93,77700 Kč | 4 688,85 Kč |
| 100 | 89,29820 Kč | 8 929,82 Kč |
| 250 | 84,44640 Kč | 21 111,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 76,20661 Kč | 76 206,61 Kč |
| 2 000 | 72,57363 Kč | 145 147,26 Kč |
| Unit Price without VAT: | 123,68000 Kč |
|---|---|
| Unit Price with VAT: | 149,65280 Kč |











