THM 30-4815WI is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 0
Unit Price: 2 719,87000 Kč
Datasheet
Isolated Module DC DC Converter 1 Output 24V 1.25A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 24V 1.25A 18V - 75V Input
THM-30WI
THM-30WI

THM 30-4815WI

DigiKey Part Number
THM30-4815WI-ND
Manufacturer
Manufacturer Product Number
THM 30-4815WI
Description
DC DC CONVERTER 24V 30W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 1.25A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
THM 30-4815WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
30 W
Mfr
Voltage - Isolation
5 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
OCP, OTP, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 80°C (With Derating)
Type
Isolated Module
Efficiency
89%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
5-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 1
Standard Number
60601-1; 62368-1
Current - Output (Max)
1.25A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REM30-4824SWRecom Power0REM30-4824SW-ND2 719,87000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
12 154,81000 Kč2 154,81 Kč
52 074,47600 Kč10 372,38 Kč
102 040,75400 Kč20 407,54 Kč
301 988,35667 Kč59 650,70 Kč
501 964,41320 Kč98 220,66 Kč
1001 932,35770 Kč193 235,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 154,81000 Kč
Unit Price with VAT:2 607,32010 Kč