
REM30-4824SW | |
|---|---|
DigiKey Part Number | REM30-4824SW-ND |
Manufacturer | |
Manufacturer Product Number | REM30-4824SW |
Description | DC DC CONVERTER 24V 30W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 1.25A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM30-4824SW Models |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module, 5 Leads |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 719,87000 Kč | 2 719,87 Kč |
| 5 | 2 618,57600 Kč | 13 092,88 Kč |
| 10 | 2 576,01400 Kč | 25 760,14 Kč |
| 25 | 2 520,70080 Kč | 63 017,52 Kč |
| 50 | 2 479,60340 Kč | 123 980,17 Kč |
| 100 | 2 066,83520 Kč | 206 683,52 Kč |
| Unit Price without VAT: | 2 719,87000 Kč |
|---|---|
| Unit Price with VAT: | 3 291,04270 Kč |

