Image for K12SK L WH0 1.5 9N O LFTZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K12SK L WH0 1.5 9N O LFTZ

DigiKey Part Number
108-K12SKLWH01.59NOLFTZ-ND
Manufacturer
Manufacturer Product Number
K12SK L WH0 1.5 9N O LFTZ
Description
Y54K10191WH0ZFP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Keyswitch, Illuminated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
K12SK L WH0 1.5 9N O LFTZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Surface Mount
Type
Keyswitch, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Color - Actuator/Cap
-
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
-
Termination Style
SMD (SMT) Tab
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 85°C
Mechanical Life
200,000 Cycles
Electrical Life
200,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 400165,56503 Kč894 051,16 Kč
Unit Price without VAT:165,56503 Kč
Unit Price with VAT:200,33369 Kč