Box ABS Gray Cover Included, Hand Held 5.512" L x 5.512" W (140.00mm x 140.00mm) X 3.547" (90.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Gray Cover Included, Hand Held 5.512" L x 5.512" W (140.00mm x 140.00mm) X 3.547" (90.10mm)
Hammond 1554/1555 Series Enclosures | Datasheet Preview
1554/1555 Series Enclosures from Hammond Manufacturing PIO | DigiKey

1554QAGY

DigiKey Part Number
164-1554QAGY-ND
Manufacturer
Manufacturer Product Number
1554QAGY
Description
BOX PC GRAY 5.51"L X 5.51"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Cover Included, Hand Held 5.512" L x 5.512" W (140.00mm x 140.00mm) X 3.547" (90.10mm)
Datasheet
 Datasheet
EDA/CAD Models
1554QAGY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.512" L x 5.512" W (140.00mm x 140.00mm)
Height
3.547" (90.10mm)
Area (L x W)
30.4in² (196cm²)
Design
Cover Included, Hand Held
Material
Color
Gray
Thickness
0.126" (3.20mm)
Features
-
Ratings
Material Flammability Rating
UL94-HB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Factory Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1565,27000 Kč565,27 Kč
Manufacturers Standard Package
Unit Price without VAT:565,27000 Kč
Unit Price with VAT:683,97670 Kč