
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer LAPP | Thread Size M40 |
Series | Size / Dimension 3.681" L x 3.110" W x 3.740" H (93.50mm x 79.00mm x 95.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Zinc |
Size HA48 | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1 628,16400 Kč | 81 408,20 Kč |
| Unit Price without VAT: | 1 628,16400 Kč |
|---|---|
| Unit Price with VAT: | 1 970,07844 Kč |











