



F20-20008045R | |
|---|---|
DigiKey Part Number | 952-F20-20008045RTR-ND - Tape & Reel (TR) 952-F20-20008045RCT-ND - Cut Tape (CT) 952-F20-20008045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F20-20008045R |
Description | 0.635MM M 80 WAY SGL (5.25MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F20-20008045R Models |
Category | Pitch 0.025" (0.64mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Header, Center Strip Contacts, Floating | Contact Finish Thickness Flash |
Number of Positions 80 | Mated Stacking Heights 5.98mm, 9.88mm, 14.88mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,87000 Kč | 110,87 Kč |
| 10 | 94,17600 Kč | 941,76 Kč |
| 25 | 88,26720 Kč | 2 206,68 Kč |
| 50 | 84,05500 Kč | 4 202,75 Kč |
| 100 | 80,04020 Kč | 8 004,02 Kč |
| 250 | 75,02836 Kč | 18 757,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 71,44864 Kč | 35 724,32 Kč |
| 1 000 | 68,04087 Kč | 68 040,87 Kč |
| 1 500 | 66,12368 Kč | 99 185,52 Kč |
| 2 500 | 63,78579 Kč | 159 464,48 Kč |
| Unit Price without VAT: | 110,87000 Kč |
|---|---|
| Unit Price with VAT: | 134,15270 Kč |




