



F20-10008045R | |
|---|---|
DigiKey Part Number | 952-F20-10008045RTR-ND - Tape & Reel (TR) 952-F20-10008045RCT-ND - Cut Tape (CT) 952-F20-10008045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F20-10008045R |
Description | 0.635MM F 80 WAY SGL (4.28MM) |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F20-10008045R Models |
Category | Pitch 0.025" (0.64mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Outer Shroud Contacts, Floating | Contact Finish Thickness Flash |
Number of Positions 80 | Mated Stacking Heights 5.98mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,91000 Kč | 75,91 Kč |
| 10 | 64,44300 Kč | 644,43 Kč |
| 25 | 60,39760 Kč | 1 509,94 Kč |
| 50 | 57,50700 Kč | 2 875,35 Kč |
| 100 | 54,76240 Kč | 5 476,24 Kč |
| 250 | 51,33204 Kč | 12 833,01 Kč |
| 500 | 48,88238 Kč | 24 441,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 46,55052 Kč | 46 550,52 Kč |
| 2 000 | 44,33066 Kč | 88 661,32 Kč |
| 3 000 | 43,08169 Kč | 129 245,07 Kč |
| 5 000 | 41,55863 Kč | 207 793,15 Kč |
| Unit Price without VAT: | 75,91000 Kč |
|---|---|
| Unit Price with VAT: | 91,85110 Kč |


