80 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold
Flecto Floating Connectors - Harwin
Harwin Flecto Floating Connectors PIO | DigiKey

F20-20008045R

DigiKey Part Number
952-F20-20008045RTR-ND - Tape & Reel (TR)
952-F20-20008045RCT-ND - Cut Tape (CT)
952-F20-20008045RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F20-20008045R
Description
0.635MM M 80 WAY SGL (5.25MM)
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
80 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
F20-20008045R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.025" (0.64mm)
Manufacturer
Harwin Inc.
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide, Pick and Place, Solder Retention
Part Status
Active
Contact Finish
Gold
Connector Type
Header, Center Strip Contacts, Floating
Contact Finish Thickness
Flash
Number of Positions
80
Mated Stacking Heights
5.98mm, 9.88mm, 14.88mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 460
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1110,12000 Kč110,12 Kč
1093,53700 Kč935,37 Kč
2587,66800 Kč2 191,70 Kč
5083,48460 Kč4 174,23 Kč
10079,49700 Kč7 949,70 Kč
25074,51920 Kč18 629,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50070,96376 Kč35 481,88 Kč
1 00067,57912 Kč67 579,12 Kč
1 50065,67494 Kč98 512,41 Kč
2 50063,35292 Kč158 382,30 Kč
Manufacturers Standard Package
Unit Price without VAT:110,12000 Kč
Unit Price with VAT:133,24520 Kč