80 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold
Flecto Floating Connectors - Harwin
Harwin Flecto Floating Connectors PIO | DigiKey

F20-10108045R

DigiKey Part Number
952-F20-10108045RTR-ND - Tape & Reel (TR)
952-F20-10108045RCT-ND - Cut Tape (CT)
952-F20-10108045RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F20-10108045R
Description
0.635MM F 80 WAY SGL (8.18MM)
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
80 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
F20-10108045R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.025" (0.64mm)
Manufacturer
Harwin Inc.
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide, Pick and Place, Solder Retention
Part Status
Active
Contact Finish
Gold
Connector Type
Receptacle, Outer Shroud Contacts, Floating
Contact Finish Thickness
Flash
Number of Positions
80
Mated Stacking Heights
9.88mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,38000 Kč82,38 Kč
1070,03300 Kč700,33 Kč
2565,64480 Kč1 641,12 Kč
5062,51220 Kč3 125,61 Kč
10059,52580 Kč5 952,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40053,97820 Kč21 591,28 Kč
80051,40281 Kč41 122,25 Kč
1 20049,95413 Kč59 944,96 Kč
2 00048,18747 Kč96 374,94 Kč
2 80047,05820 Kč131 762,96 Kč
4 00045,89008 Kč183 560,32 Kč
Manufacturers Standard Package
Unit Price without VAT:82,38000 Kč
Unit Price with VAT:99,67980 Kč