
1655577 | |
|---|---|
DigiKey Part Number | 1655577-ND |
Manufacturer | |
Manufacturer Product Number | 1655577 |
Description | CONN DSUB PIN/SCKT COAX SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Coax Pin, Socket Center Gold RG-58 Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1655577 Models |
Category | Contact Type Coax Pin, Socket Center |
Manufacturer Phoenix Contact | Contact Form Machined |
Series | Wire Gauge RG-58 |
Packaging Bulk | Contact Termination Solder Cup |
Part Status Active | Contact Material Copper Alloy |
Type Coaxial | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,05000 Kč | 245,05 Kč |
| Unit Price without VAT: | 245,05000 Kč |
|---|---|
| Unit Price with VAT: | 296,51050 Kč |













