
80NHM00B-690 | |
|---|---|
DigiKey Part Number | 80NHM00B-690-ND |
Manufacturer | |
Manufacturer Product Number | 80NHM00B-690 |
Description | NH FUSE 80A 690V AM SIZE 00 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 80A 690 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 80A | |
Voltage Rating - AC | 690 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | Visual Indicating | |
Class | NH | |
Approval Agency | CE, IEC | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 125kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.047" L x 1.673" W x 1.102" H (52.00mm x 42.50mm x 28.00mm) | |
Melting I²t | 69500.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 3 941,11333 Kč | 11 823,34 Kč |
| Unit Price without VAT: | 3 941,11333 Kč |
|---|---|
| Unit Price with VAT: | 4 768,74713 Kč |











