



0541323033 | |
|---|---|
DigiKey Part Number | WM11094TR-ND - Tape & Reel (TR) WM11094CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0541323033 |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0541323033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,63000 Kč | 40,63 Kč |
| 10 | 34,43800 Kč | 344,38 Kč |
| 25 | 32,28240 Kč | 807,06 Kč |
| 50 | 30,74140 Kč | 1 537,07 Kč |
| 100 | 29,27210 Kč | 2 927,21 Kč |
| 250 | 27,43908 Kč | 6 859,77 Kč |
| 500 | 26,12852 Kč | 13 064,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 24,17999 Kč | 36 269,99 Kč |
| 3 000 | 23,02667 Kč | 69 080,01 Kč |
| Unit Price without VAT: | 40,63000 Kč |
|---|---|
| Unit Price with VAT: | 49,16230 Kč |










