


0151660330 | |
|---|---|
DigiKey Part Number | 0151660330-ND |
Manufacturer | |
Manufacturer Product Number | 0151660330 |
Description | CABLE FFC/FPC 30POS 0.5MM 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660330 Models |
Category | Number of Conductors 30 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 8.000" (203.20mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-30-D-0203-A-4-06-4-T | GCT | 200 | 2073-05-30-D-0203-A-4-06-4-T-ND | 1,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,10000 Kč | 60,10 Kč |
| 10 | 51,10100 Kč | 511,01 Kč |
| 25 | 47,89560 Kč | 1 197,39 Kč |
| 50 | 45,60520 Kč | 2 280,26 Kč |
| 100 | 43,42620 Kč | 4 342,62 Kč |
| 250 | 40,70672 Kč | 10 176,68 Kč |
| 500 | 38,76436 Kč | 19 382,18 Kč |
| 1 000 | 36,91461 Kč | 36 914,61 Kč |
| 3 000 | 34,16341 Kč | 102 490,23 Kč |
| Unit Price without VAT: | 60,10000 Kč |
|---|---|
| Unit Price with VAT: | 72,72100 Kč |









