
0524373072 | |
|---|---|
DigiKey Part Number | 900-0524373072TR-ND - Tape & Reel (TR) 900-0524373072CT-ND - Cut Tape (CT) 900-0524373072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0524373072 |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0524373072 Models |
Category | Cable End Type Straight |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 42,01700 Kč | 420,17 Kč |
| 25 | 39,38400 Kč | 984,60 Kč |
| 50 | 37,50660 Kč | 1 875,33 Kč |
| 100 | 35,71340 Kč | 3 571,34 Kč |
| 250 | 33,47584 Kč | 8 368,96 Kč |
| 500 | 31,87748 Kč | 15 938,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,96344 Kč | 30 963,44 Kč |
| 2 000 | 29,48644 Kč | 58 972,88 Kč |
| 3 000 | 28,65555 Kč | 85 966,65 Kč |
| 5 000 | 27,64215 Kč | 138 210,75 Kč |
| 7 000 | 26,99434 Kč | 188 960,38 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |








