30 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0982660325

DigiKey Part Number
WM8656-ND
Manufacturer
Manufacturer Product Number
0982660325
Description
CABLE FFC/FPC 30POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0982660325 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
30
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-30-A-0152-A-4-06-4-TGCT4992073-05-30-A-0152-A-4-06-4-T-ND29,61000 KčSimilar
In-Stock: 328
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1118,64000 Kč118,64 Kč
10100,85300 Kč1 008,53 Kč
2594,54120 Kč2 363,53 Kč
5090,02260 Kč4 501,13 Kč
10085,72430 Kč8 572,43 Kč
25080,35768 Kč20 089,42 Kč
50076,52428 Kč38 262,14 Kč
1 00072,87419 Kč72 874,19 Kč
3 00067,44537 Kč202 336,11 Kč
Manufacturers Standard Package
Unit Price without VAT:118,64000 Kč
Unit Price with VAT:143,55440 Kč