30 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0151660326

DigiKey Part Number
0151660326-ND
Manufacturer
Manufacturer Product Number
0151660326
Description
CABLE FFC/FPC 30POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660326 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
30
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-30-D-0152-A-4-06-4-TGCT5292073-05-30-D-0152-A-4-06-4-T-ND30,66000 KčSimilar
In-Stock: 791
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
151,40000 Kč51,40 Kč
1043,74900 Kč437,49 Kč
2541,00160 Kč1 025,04 Kč
5039,04360 Kč1 952,18 Kč
10037,17840 Kč3 717,84 Kč
25034,84980 Kč8 712,45 Kč
50033,18638 Kč16 593,19 Kč
1 00031,60270 Kč31 602,70 Kč
3 00029,24736 Kč87 742,08 Kč
Manufacturers Standard Package
Unit Price without VAT:51,40000 Kč
Unit Price with VAT:62,19400 Kč