30 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0982660326

DigiKey Part Number
WM10121-ND
Manufacturer
Manufacturer Product Number
0982660326
Description
CABLE FFC/FPC 30POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0982660326 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
30
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 895
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1106,77000 Kč106,77 Kč
1090,76800 Kč907,68 Kč
2585,08720 Kč2 127,18 Kč
5081,02040 Kč4 051,02 Kč
10077,15190 Kč7 715,19 Kč
25072,32188 Kč18 080,47 Kč
50068,87184 Kč34 435,92 Kč
1 00065,58677 Kč65 586,77 Kč
3 00060,70083 Kč182 102,49 Kč
Manufacturers Standard Package
Unit Price without VAT:106,77000 Kč
Unit Price with VAT:129,19170 Kč