Similar



0982660322 | |
|---|---|
DigiKey Part Number | WM21976-ND |
Manufacturer | |
Manufacturer Product Number | 0982660322 |
Description | CABLE FFC/FPC 30POS 0.5MM 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0982660322 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,37000 Kč | 79,37 Kč |
| 10 | 67,50900 Kč | 675,09 Kč |
| 25 | 63,27120 Kč | 1 581,78 Kč |
| 50 | 60,24320 Kč | 3 012,16 Kč |
| 100 | 57,36650 Kč | 5 736,65 Kč |
| 250 | 53,77420 Kč | 13 443,55 Kč |
| 500 | 51,20782 Kč | 25 603,91 Kč |
| 1 000 | 48,76513 Kč | 48 765,13 Kč |
| 3 000 | 45,13107 Kč | 135 393,21 Kč |
| Unit Price without VAT: | 79,37000 Kč |
|---|---|
| Unit Price with VAT: | 96,03770 Kč |









