


0152660334 | |
|---|---|
DigiKey Part Number | 0152660334-ND |
Manufacturer | |
Manufacturer Product Number | 0152660334 |
Description | CABLE FFC/FPC 30POS 0.5MM 10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660334 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,93000 Kč | 126,93 Kč |
| 10 | 107,87300 Kč | 1 078,73 Kč |
| 25 | 101,11320 Kč | 2 527,83 Kč |
| 50 | 96,28220 Kč | 4 814,11 Kč |
| 100 | 91,68620 Kč | 9 168,62 Kč |
| 250 | 85,94588 Kč | 21 486,47 Kč |
| 500 | 81,84582 Kč | 40 922,91 Kč |
| 1 000 | 77,94295 Kč | 77 942,95 Kč |
| Unit Price without VAT: | 126,93000 Kč |
|---|---|
| Unit Price with VAT: | 153,58530 Kč |





