01526603xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
01526603xx
Molex Premo Flex Cable Jumpers

0152660333

DigiKey Part Number
0152660333-ND
Manufacturer
Manufacturer Product Number
0152660333
Description
CABLE FFC/FPC 30POS 0.5MM 10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660333 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
30
Pitch
0.020" (0.50mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 884
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1112,53000 Kč112,53 Kč
1095,67200 Kč956,72 Kč
2589,67040 Kč2 241,76 Kč
5085,38900 Kč4 269,45 Kč
10081,31190 Kč8 131,19 Kč
25076,22104 Kč19 055,26 Kč
50072,58474 Kč36 292,37 Kč
1 00069,12292 Kč69 122,92 Kč
Manufacturers Standard Package
Unit Price without VAT:112,53000 Kč
Unit Price with VAT:136,16130 Kč