


0152660315 | |
|---|---|
DigiKey Part Number | WM10526-ND |
Manufacturer | |
Manufacturer Product Number | 0152660315 |
Description | CABLE FFC/FPC 30POS 0.5MM 1.18" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660315 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.180" (29.97mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,15000 Kč | 99,15 Kč |
| 10 | 84,28400 Kč | 842,84 Kč |
| 25 | 79,00480 Kč | 1 975,12 Kč |
| 50 | 75,22840 Kč | 3 761,42 Kč |
| 100 | 71,63740 Kč | 7 163,74 Kč |
| 250 | 67,15204 Kč | 16 788,01 Kč |
| 500 | 63,94780 Kč | 31 973,90 Kč |
| 1 000 | 60,89765 Kč | 60 897,65 Kč |
| 3 000 | 56,36018 Kč | 169 080,54 Kč |
| Unit Price without VAT: | 99,15000 Kč |
|---|---|
| Unit Price with VAT: | 119,97150 Kč |




