
0527461670 | |
|---|---|
DigiKey Part Number | 900-0527461670TR-ND - Tape & Reel (TR) 900-0527461670CT-ND - Cut Tape (CT) 900-0527461670DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527461670 |
Description | CONN FFC BOTTOM 16POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527461670 Models |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyamide (PA46), Nylon 4/6 |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 16 | Operating Temperature -20°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0527461633 | Molex | 1 000 | WM20330CT-ND | 31,08000 Kč | Direct |
| 0527461671 | Molex | 6 767 | WM6772CT-ND | 36,96000 Kč | Direct |
| 086260016340829+ | KYOCERA AVX | 9 795 | 478-086260016340829+CT-ND | 27,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 25,38700 Kč | 253,87 Kč |
| 25 | 23,80320 Kč | 595,08 Kč |
| 50 | 22,66100 Kč | 1 133,05 Kč |
| 100 | 21,57960 Kč | 2 157,96 Kč |
| 250 | 20,22612 Kč | 5 056,53 Kč |
| 500 | 19,26062 Kč | 9 630,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,90169 Kč | 19 901,69 Kč |
| 2 000 | 18,95206 Kč | 37 904,12 Kč |
| 3 000 | 18,41784 Kč | 55 253,52 Kč |
| 5 000 | 17,76628 Kč | 88 831,40 Kč |
| 7 000 | 17,34996 Kč | 121 449,72 Kč |
| 10 000 | 16,91924 Kč | 169 192,40 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |





