Direct
Direct
Similar
Similar

0527461470 | |
|---|---|
DigiKey Part Number | 900-0527461470CT-ND - Cut Tape (CT) 900-0527461470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527461470 |
Description | CONN FFC BOTTOM 14POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527461470 Models |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyamide (PA46), Nylon 4/6 |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 14 | Operating Temperature -20°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0527461433 | Molex | 0 | 0527461433-ND | 0,00000 Kč | Direct |
| 0527461471 | Molex | 4 062 | WM6771CT-ND | 32,97000 Kč | Direct |
| 086260014340829+ | KYOCERA AVX | 0 | 478-086260014340829+-ND | 11,78644 Kč | Similar |
| 10051922-1410ELF | Amphenol CS (FCI) | 4 560 | 609-1237-1-ND | 14,49000 Kč | Similar |






