


0151660141 | |
|---|---|
DigiKey Part Number | WM11330-ND |
Manufacturer | |
Manufacturer Product Number | 0151660141 |
Description | CABLE FFC/FPC 14POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660141 Models |
Category | Number of Conductors 14 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-14-A-0050-A-4-06-4-T | GCT | 293 | 2073-05-14-A-0050-A-4-06-4-T-ND | 23,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 44,87300 Kč | 448,73 Kč |
| 25 | 42,06320 Kč | 1 051,58 Kč |
| 50 | 40,05160 Kč | 2 002,58 Kč |
| 100 | 38,13660 Kč | 3 813,66 Kč |
| 250 | 35,74784 Kč | 8 936,96 Kč |
| 500 | 34,04196 Kč | 17 020,98 Kč |
| 1 000 | 32,41734 Kč | 32 417,34 Kč |
| 3 000 | 30,00089 Kč | 90 002,67 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |








