Direct

0781191410 | |
|---|---|
DigiKey Part Number | 900-0781191410TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0781191410 |
Description | CONN FFC VERT 14POS 0.5MM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0781191410 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Voltage Rating 50V |
Flat Flex Type FFC, FPC | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Material Flammability Rating UL94 V-0 |
Connector/Contact Type Contacts, Vertical - 1 Sided | Current Rating (Amps) 0.5A |
Number of Positions 14 | Contact Finish Thickness 39.4µin (1.00µm) |
Pitch 0.020" (0.50mm) | Housing Color Black |
Termination Solder | Mating Cycles 10 |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.161" (4.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F32P-1A7A1-11014 | Amphenol CS (FCI) | 0 | 609-F32P-1A7A1-11014TR-ND | 4,63065 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 15,11073 Kč | 241 771,68 Kč |
| Unit Price without VAT: | 15,11073 Kč |
|---|---|
| Unit Price with VAT: | 18,28398 Kč |



