


0151660145 | |
|---|---|
DigiKey Part Number | WM11302-ND |
Manufacturer | |
Manufacturer Product Number | 0151660145 |
Description | CABLE FFC/FPC 14POS 0.5MM 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660145 Models |
Category | Number of Conductors 14 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-14-A-0101-A-4-06-4-T | GCT | 251 | 2073-05-14-A-0101-A-4-06-4-T-ND | 24,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 41,91200 Kč | 419,12 Kč |
| 25 | 39,28320 Kč | 982,08 Kč |
| 50 | 37,40580 Kč | 1 870,29 Kč |
| 100 | 35,61890 Kč | 3 561,89 Kč |
| 250 | 33,38848 Kč | 8 347,12 Kč |
| 500 | 31,79434 Kč | 15 897,17 Kč |
| 1 000 | 30,27702 Kč | 30 277,02 Kč |
| 3 000 | 28,02008 Kč | 84 060,24 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |







