14 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0151660146

DigiKey Part Number
0151660146-ND
Manufacturer
Manufacturer Product Number
0151660146
Description
CABLE FFC/FPC 14POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660146 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
14
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-14-D-0101-A-4-06-4-TGCT4842073-05-14-D-0101-A-4-06-4-T-ND24,99000 KčSimilar
In-Stock: 379
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
149,77000 Kč49,77 Kč
1042,24800 Kč422,48 Kč
2539,60240 Kč990,06 Kč
5037,70820 Kč1 885,41 Kč
10035,90870 Kč3 590,87 Kč
25033,65812 Kč8 414,53 Kč
50032,05134 Kč16 025,67 Kč
1 00030,52185 Kč30 521,85 Kč
3 00028,24679 Kč84 740,37 Kč
Manufacturers Standard Package
Unit Price without VAT:49,77000 Kč
Unit Price with VAT:60,22170 Kč