


0151660150 | |
|---|---|
DigiKey Part Number | 0151660150-ND |
Manufacturer | |
Manufacturer Product Number | 0151660150 |
Description | CABLE FFC/FPC 14POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660150 Models |
Category | Number of Conductors 14 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 43,08800 Kč | 430,88 Kč |
| 25 | 40,39160 Kč | 1 009,79 Kč |
| 50 | 38,46000 Kč | 1 923,00 Kč |
| 100 | 36,62050 Kč | 3 662,05 Kč |
| 250 | 34,32668 Kč | 8 581,67 Kč |
| 500 | 32,68800 Kč | 16 344,00 Kč |
| 1 000 | 31,12807 Kč | 31 128,07 Kč |
| 3 000 | 28,80779 Kč | 86 423,37 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |







