
0527460671 | |
|---|---|
DigiKey Part Number | WM7977TR-ND - Tape & Reel (TR) WM7977CT-ND - Cut Tape (CT) WM7977DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527460671 |
Description | CONN FFC BOTTOM 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527460671 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -20°C ~ 85°C |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,94288 Kč | 13 942,88 Kč |
| 2 000 | 13,27725 Kč | 26 554,50 Kč |
| 3 000 | 12,90299 Kč | 38 708,97 Kč |
| 5 000 | 12,44640 Kč | 62 232,00 Kč |
| 7 000 | 12,15463 Kč | 85 082,41 Kč |
| 10 000 | 11,85280 Kč | 118 528,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 19,29700 Kč | 192,97 Kč |
| 25 | 18,09200 Kč | 452,30 Kč |
| 50 | 17,22680 Kč | 861,34 Kč |
| 100 | 16,40570 Kč | 1 640,57 Kč |
| 250 | 15,37640 Kč | 3 844,10 Kč |
| 500 | 14,64190 Kč | 7 320,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 17,30200 Kč | 173,02 Kč |
| 25 | 16,21880 Kč | 405,47 Kč |
| 50 | 15,44620 Kč | 772,31 Kč |
| 100 | 14,70700 Kč | 1 470,70 Kč |
| 250 | 13,78560 Kč | 3 446,40 Kč |
| 500 | 13,12668 Kč | 6 563,34 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |











