Position Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Cable
Molex Premo Flex Cable Jumpers

0150200053

DigiKey Part Number
WM11449-ND
Manufacturer
Manufacturer Product Number
0150200053
Description
CABLE FFC/FPC 6POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position Cable
Datasheet
 Datasheet
EDA/CAD Models
0150200053 Models
Product Attributes
Filter Similar Products
Category
Packaging
Bag
Manufacturer
Molex
Part Status
Active
Series
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 376
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
193,86000 Kč93,86 Kč
1079,79200 Kč797,92 Kč
2574,79480 Kč1 869,87 Kč
5071,22100 Kč3 561,05 Kč
10067,82140 Kč6 782,14 Kč
25063,57356 Kč15 893,39 Kč
50060,54018 Kč30 270,09 Kč
1 00057,65253 Kč57 652,53 Kč
3 00053,35676 Kč160 070,28 Kč
Manufacturers Standard Package
Unit Price without VAT:93,86000 Kč
Unit Price with VAT:113,57060 Kč