
5034800640 | |
|---|---|
DigiKey Part Number | 900-5034800640TR-ND - Tape & Reel (TR) 900-5034800640CT-ND - Cut Tape (CT) 900-5034800640DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5034800640 |
Description | CONN FFC FPC 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5034800640 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.039" (1.00mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
Cable End Type Straight or Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 14,11100 Kč | 141,11 Kč |
| 25 | 13,22040 Kč | 330,51 Kč |
| 50 | 12,58620 Kč | 629,31 Kč |
| 100 | 11,98570 Kč | 1 198,57 Kč |
| 250 | 11,23392 Kč | 2 808,48 Kč |
| 500 | 10,69680 Kč | 5 348,40 Kč |
| 1 000 | 10,18613 Kč | 10 186,13 Kč |
| 2 500 | 9,54830 Kč | 23 870,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 9,16045 Kč | 41 222,03 Kč |
| 9 000 | 8,72346 Kč | 78 511,14 Kč |
| 13 500 | 8,47764 Kč | 114 448,14 Kč |
| 22 500 | 8,17784 Kč | 184 001,40 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |














