
0151200051 | |
|---|---|
DigiKey Part Number | 900-0151200051-ND |
Manufacturer | |
Manufacturer Product Number | 0151200051 |
Description | PREMOFLEX 0.5 XFLEX LGT 30 TYPEA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151200051 Models |
Category | Number of Conductors 6 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 1.180" (29.97mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-06-A-0030-A-4-06-4-G | GCT | 432 | 2073-05-06-A-0030-A-4-06-4-G-ND | 40,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 50,87800 Kč | 508,78 Kč |
| 25 | 47,68240 Kč | 1 192,06 Kč |
| 50 | 45,40180 Kč | 2 270,09 Kč |
| 100 | 43,23280 Kč | 4 323,28 Kč |
| 250 | 40,52448 Kč | 10 131,12 Kč |
| 500 | 38,59012 Kč | 19 295,06 Kč |
| 1 000 | 36,74902 Kč | 36 749,02 Kč |
| 3 000 | 34,00990 Kč | 102 029,70 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |








