


0150200056 | |
|---|---|
DigiKey Part Number | WM25020-ND |
Manufacturer | |
Manufacturer Product Number | 0150200056 |
Description | CABLE FFC/FPC 6POS 0.5MM 3" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200056 Models |
Category | Number of Conductors 6 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 3.000" (76.20mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 10 | 64,04400 Kč | 640,44 Kč |
| 25 | 60,03760 Kč | 1 500,94 Kč |
| 50 | 57,16920 Kč | 2 858,46 Kč |
| 100 | 54,43730 Kč | 5 443,73 Kč |
| 250 | 51,02764 Kč | 12 756,91 Kč |
| 500 | 48,59232 Kč | 24 296,16 Kč |
| 1 000 | 46,27413 Kč | 46 274,13 Kč |
| 3 000 | 42,82577 Kč | 128 477,31 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |










