


0150200069 | |
|---|---|
DigiKey Part Number | 0150200069-ND |
Manufacturer | |
Manufacturer Product Number | 0150200069 |
Description | CABLE FFC/FPC 6POS 0.5MM 10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200069 Models |
Category | Number of Conductors 6 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 67,67700 Kč | 676,77 Kč |
| 25 | 63,42240 Kč | 1 585,56 Kč |
| 50 | 60,39440 Kč | 3 019,72 Kč |
| 100 | 57,50930 Kč | 5 750,93 Kč |
| 250 | 53,90776 Kč | 13 476,94 Kč |
| 500 | 51,33508 Kč | 25 667,54 Kč |
| 1 000 | 48,88607 Kč | 48 886,07 Kč |
| 3 000 | 45,24320 Kč | 135 729,60 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |











