
0527451696 | |
|---|---|
DigiKey Part Number | 900-0527451696TR-ND - Tape & Reel (TR) 900-0527451696CT-ND - Cut Tape (CT) 900-0527451696DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527451696 |
Description | CONN FFC FPC TOP 16POS 0.5MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527451696 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -20°C ~ 85°C |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 25,40800 Kč | 254,08 Kč |
| 25 | 23,80320 Kč | 595,08 Kč |
| 50 | 22,66520 Kč | 1 133,26 Kč |
| 100 | 21,58380 Kč | 2 158,38 Kč |
| 250 | 20,23032 Kč | 5 057,58 Kč |
| 500 | 19,26440 Kč | 9 632,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,90169 Kč | 19 901,69 Kč |
| 2 000 | 18,95206 Kč | 37 904,12 Kč |
| 3 000 | 18,41784 Kč | 55 253,52 Kč |
| 5 000 | 17,76628 Kč | 88 831,40 Kč |
| 7 000 | 17,34996 Kč | 121 449,72 Kč |
| 10 000 | 16,91924 Kč | 169 192,40 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |





