


0152660164 | |
|---|---|
DigiKey Part Number | 0152660164-ND |
Manufacturer | |
Manufacturer Product Number | 0152660164 |
Description | CABLE FFC/FPC 16POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660164 Models |
Category | Number of Conductors 16 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-16-D-0050-A-4-06-4-T | GCT | 540 | 2073-05-16-D-0050-A-4-06-4-T-ND | 24,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,06000 Kč | 64,06 Kč |
| 10 | 54,44600 Kč | 544,46 Kč |
| 25 | 51,04040 Kč | 1 276,01 Kč |
| 50 | 48,59860 Kč | 2 429,93 Kč |
| 100 | 46,27790 Kč | 4 627,79 Kč |
| 250 | 43,37892 Kč | 10 844,73 Kč |
| 500 | 41,30882 Kč | 20 654,41 Kč |
| 1 000 | 39,33793 Kč | 39 337,93 Kč |
| 3 000 | 36,40625 Kč | 109 218,75 Kč |
| Unit Price without VAT: | 64,06000 Kč |
|---|---|
| Unit Price with VAT: | 77,51260 Kč |








